
C5E001F03 | |
|---|---|
DigiKey Part Number | 2181-C5E001F03-ND |
Manufacturer | |
Manufacturer Product Number | C5E001F03 |
Description | ETHERLINE ETHERNET 4PR CAT 5E CO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Shielded | |
Color | Blue | |
Features | - | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,80000 zł | 260,80 zł |
| 10 | 221,68900 zł | 2 216,89 zł |
| 25 | 207,81840 zł | 5 195,46 zł |
| 50 | 197,90760 zł | 9 895,38 zł |
| 100 | 188,47430 zł | 18 847,43 zł |
| Unit Price without VAT: | 260,80000 zł |
|---|---|
| Unit Price with VAT: | 320,78400 zł |

