New at DigiKey
Male Insert Gray 32+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10184500

DigiKey Part Number
2181-10184500-ND
Manufacturer
Manufacturer Product Number
10184500
Description
H-EE 32 SCM MALE INSERT 33-64
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Male Insert Gray 32+Ground Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Connector Type
Insert
Gender
Male
Number of Positions
32+Ground
Size
-
Termination Style
Crimp
Voltage Rating
600V
Current Rating (Amps)
16A
Contact Type
-
Operating Temperature
-40°C ~ 100°C
Color
Gray
Housing Material
-
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in PLN
Box
QuantityUnit PriceExt Price
1287,75000 zł287,75 zł
10244,57600 zł2 445,76 zł
25229,27520 zł5 731,88 zł
50218,34400 zł10 917,20 zł
100207,93670 zł20 793,67 zł
Manufacturers Standard Package
Unit Price without VAT:287,75000 zł
Unit Price with VAT:353,93250 zł