
7027082 | |
|---|---|
DigiKey Part Number | 5614-7027082-ND 5614-7027082-DS-ND |
Manufacturer | |
Manufacturer Product Number | 7027082 |
Description | OLFLEX TRUCK 470 P 3X1,0 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Black 18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.248" (6.30mm) | |
Shield Type | - | |
Length | 1640.4' (500.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 60 V | |
Operating Temperature | -40°C ~ 85°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,53000 zł | 21,53 zł |
| 5 | 19,23800 zł | 96,19 zł |
| 10 | 18,31600 zł | 183,16 zł |
| 25 | 17,16080 zł | 429,02 zł |
| 50 | 16,32660 zł | 816,33 zł |
| 100 | 15,52800 zł | 1 552,80 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,21290 zł | 5 106,45 zł |
| 1 000 | 9,69984 zł | 9 699,84 zł |
| 1 500 | 9,40935 zł | 14 114,02 zł |
| 2 500 | 9,05301 zł | 22 632,53 zł |
| 3 500 | 8,89587 zł | 31 135,55 zł |
| Unit Price without VAT: | 21,53000 zł |
|---|---|
| Unit Price with VAT: | 26,48190 zł |

