
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Obsolete | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 84/0.0059" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.444" (11.28mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Spool Size | 3000.0' (914.4m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,93000 zł | 22,93 zł |
| 5 | 20,49200 zł | 102,46 zł |
| 10 | 19,50900 zł | 195,09 zł |
| 25 | 18,27440 zł | 456,86 zł |
| 50 | 17,38680 zł | 869,34 zł |
| 100 | 16,53570 zł | 1 653,57 zł |
| 250 | 15,46348 zł | 3 865,87 zł |
| Unit Price without VAT: | 22,93000 zł |
|---|---|
| Unit Price with VAT: | 28,20390 zł |


