
10161000 | |
|---|---|
DigiKey Part Number | 2181-10161000-ND |
Manufacturer | |
Manufacturer Product Number | 10161000 |
Description | CONN BASE HB48 PNL MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry HB48 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | HB48 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 6.496" L x 3.543" W x 1.555" H (165.00mm x 90.00mm x 39.50mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,10000 zł | 313,10 zł |
| 10 | 266,12800 zł | 2 661,28 zł |
| 25 | 249,47920 zł | 6 236,98 zł |
| 50 | 237,58320 zł | 11 879,16 zł |
| 100 | 226,26030 zł | 22 626,03 zł |
| Unit Price without VAT: | 313,10000 zł |
|---|---|
| Unit Price with VAT: | 385,11300 zł |

