
30016373 | |
|---|---|
DigiKey Part Number | 5614-30016373-ND 5614-30016373-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30016373 |
Description | OLFLEX HEAT 205 C MC 4X0,75 PTFE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable White 19 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/0.0146" | |
Conductor Material | Copper, Silver Coated | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.232" (5.90mm) | |
Shield Type | Braid | |
Length | 1640.4' (500.0m) | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Voltage | 500 V | |
Operating Temperature | -100°C ~ 205°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polytetrafluoroethylene (PTFE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,17000 zł | 105,17 zł |
| 5 | 93,82000 zł | 469,10 zł |
| 10 | 89,26700 zł | 892,67 zł |
| 25 | 83,53080 zł | 2 088,27 zł |
| 50 | 79,39760 zł | 3 969,88 zł |
| 100 | 75,43160 zł | 7 543,16 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 53,93654 zł | 26 968,27 zł |
| Unit Price without VAT: | 105,17000 zł |
|---|---|
| Unit Price with VAT: | 129,35910 zł |

