
2170978 | |
|---|---|
DigiKey Part Number | 5614-2170978-ND |
Manufacturer | |
Manufacturer Product Number | 2170978 |
Description | ETHERLINE LAN CAT.7 S/FTP 4X2AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat7 Cable Black 23 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.303" (7.70mm) | |
Shield Type | Foil, Braid | |
Length | - | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 100 V | |
Operating Temperature | -30°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,64570 zł | 864,57 zł |
| 200 | 8,22235 zł | 1 644,47 zł |
| 300 | 7,98267 zł | 2 394,80 zł |
| 500 | 7,68890 zł | 3 844,45 zł |
| 700 | 7,50020 zł | 5 250,14 zł |
| 1 000 | 7,30426 zł | 7 304,26 zł |
| 2 500 | 6,81940 zł | 17 048,50 zł |
| 5 000 | 6,55727 zł | 32 786,35 zł |
| Unit Price without VAT: | 8,64570 zł |
|---|---|
| Unit Price with VAT: | 10,63421 zł |

