
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.319" (8.10mm) | |
Shield Type | Foil, Braid | |
Length | - | |
Jacket Color | Green | |
Ratings | - | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Foam Polyethylene (FPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 24,27450 zł | 2 427,45 zł |
| 200 | 23,06985 zł | 4 613,97 zł |
| 300 | 22,38777 zł | 6 716,33 zł |
| 500 | 21,55148 zł | 10 775,74 zł |
| 700 | 21,01427 zł | 14 709,99 zł |
| 1 000 | 20,45628 zł | 20 456,28 zł |
| Unit Price without VAT: | 24,27450 zł |
|---|---|
| Unit Price with VAT: | 29,85764 zł |

