
1119894 | |
|---|---|
DigiKey Part Number | 5614-1119894-ND 5614-1119894-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1119894 |
Description | OLFLEX CLASSIC 110 2X1 BK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 19 AWG 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 24/0.0083" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.224" (5.69mm) | |
Shield Type | - | |
Length | 328.1' (100.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 500 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,90000 zł | 7,90 zł |
| 5 | 7,06600 zł | 35,33 zł |
| 10 | 6,72900 zł | 67,29 zł |
| 25 | 6,30840 zł | 157,71 zł |
| 50 | 6,00460 zł | 300,23 zł |
| 100 | 5,71400 zł | 571,40 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,35222 zł | 1 676,11 zł |
| 1 000 | 3,18640 zł | 3 186,40 zł |
| 1 500 | 3,12399 zł | 4 685,98 zł |
| Unit Price without VAT: | 7,90000 zł |
|---|---|
| Unit Price with VAT: | 9,71700 zł |

