4 Conductor Multi-Conductor Cable Black 19 AWG 1640.4' (500.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1119893

DigiKey Part Number
5614-1119893-ND
5614-1119893-DS-ND
Manufacturer
Manufacturer Product Number
1119893
Description
OLFLEX CLASSIC 110 4X0,75 BK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 19 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
24/0.0083"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.244" (6.20mm)
Shield Type
-
Length
1640.4' (500.0m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
500 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 975
Check for Additional Incoming Stock
All prices are in PLN
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
110,75000 zł10,75 zł
59,61800 zł48,09 zł
109,16400 zł91,64 zł
258,58680 zł214,67 zł
508,17400 zł408,70 zł
1007,77660 zł777,66 zł
Spool
QuantityUnit PriceExt Price
5004,78902 zł2 394,51 zł
1 0004,55109 zł4 551,09 zł
1 5004,41634 zł6 624,51 zł
2 5004,25116 zł10 627,90 zł
3 5004,14503 zł14 507,61 zł
5 0004,03477 zł20 173,85 zł
Manufacturers Standard Package
Unit Price without VAT:10,75000 zł
Unit Price with VAT:13,22250 zł