4 Conductor Multi-Conductor Cable Black 19 AWG 1640.4' (500.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1119872

DigiKey Part Number
5614-1119872-ND
5614-1119872-DS-ND
Manufacturer
Manufacturer Product Number
1119872
Description
OLFLEX CLASSIC 110 4G0,75 BK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 19 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
24/0.0083"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.244" (6.20mm)
Shield Type
-
Length
1640.4' (500.0m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
500 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in PLN
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
110,68000 zł10,68 zł
59,53000 zł47,65 zł
109,07600 zł90,76 zł
258,50640 zł212,66 zł
508,09620 zł404,81 zł
1007,70290 zł770,29 zł
Spool
QuantityUnit PriceExt Price
1 0004,50182 zł4 501,82 zł
2 0004,27594 zł8 551,88 zł
3 0004,14806 zł12 444,18 zł
5 0003,99119 zł19 955,95 zł
7 0003,89768 zł27 283,76 zł
Manufacturers Standard Package
Unit Price without VAT:10,68000 zł
Unit Price with VAT:13,13640 zł