3 Conductor Multi-Conductor Cable Gray 19 AWG Braid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0035710

DigiKey Part Number
5614-0035710-ND
Manufacturer
Manufacturer Product Number
0035710
Description
OLFLEX 140 CY H05VVC4V5-K 3G0,75
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Gray 19 AWG Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.409" (10.39mm)
Shield Type
Braid
Length
-
Jacket Color
Gray
Ratings
-
Features
-
Voltage
500 V
Operating Temperature
-40°C ~ 70°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
Copper, Tinned
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in PLN
Spool
QuantityUnit PriceExt Price
50010,70182 zł5 350,91 zł
1 00010,16393 zł10 163,93 zł
1 5009,85927 zł14 788,91 zł
2 5009,48560 zł23 714,00 zł
3 5009,35442 zł32 740,47 zł
Manufacturers Standard Package
Unit Price without VAT:10,70182 zł
Unit Price with VAT:13,16324 zł