4 Conductor Multi-Conductor Cable Gray 19 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0011204

DigiKey Part Number
5614-0011204-ND
Manufacturer
Manufacturer Product Number
0011204
Description
OLFLEX 140 H05VV5-F 4G0,75
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Gray 19 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
24/0.0083"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.327" (8.31mm)
Shield Type
-
Length
-
Jacket Color
Gray
Ratings
-
Features
-
Voltage
500 V
Operating Temperature
-40°C ~ 70°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 020
Check for Additional Incoming Stock
All prices are in PLN
Spool
QuantityUnit PriceExt Price
5005,50584 zł2 752,92 zł
1 0005,23180 zł5 231,80 zł
1 5005,07663 zł7 614,94 zł
2 5004,88639 zł12 215,97 zł
3 5004,76414 zł16 674,49 zł
5 0004,63717 zł23 185,85 zł
Manufacturers Standard Package
Unit Price without VAT:5,50584 zł
Unit Price with VAT:6,77218 zł