MFR Recommended

F38H000B01 | |
|---|---|
DigiKey Part Number | 1829-F38H000B01-ND |
Manufacturer | |
Manufacturer Product Number | F38H000B01 |
Description | TRACKER FOX3-4G-C4-NA - NORTH AM |
Customer Reference | |
Detailed Description | RF Transceiver 850MHz ~ 1.9GHz, 950MHz ~ 2.1GHz EDGE, GNSS, GPS, GSM I2C, RS-232, RS-485, USB 2.0 115.2kbps |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Transceiver | |
Modulation or Protocol | EDGE, GNSS, GPS, GSM | |
Frequency | 850MHz ~ 1.9GHz, 950MHz ~ 2.1GHz | |
Applications | Home Automation, Security | |
Interface | I2C, RS-232, RS-485, USB 2.0 | |
Sensitivity | -148dBm | |
Power - Output | - | |
Data Rate (Max) | 115.2kbps | |
Features | - | |
Voltage - Supply | 10.8V ~ 32V |


