
E213F102SP | |
|---|---|
DigiKey Part Number | 1829-E213F102SP-ND |
Manufacturer | |
Manufacturer Product Number | E213F102SP |
Description | ROUTER, E213 WORDLWIDE, LTE-M1/N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2G 802.11b/g/n, DHCP, LTE Router Ethernet, LAN, RS-232, RS-485, WAN, Wifi |
Datasheet | Datasheet |
Category | Modulation or Protocol 802.11b/g/n, DHCP, LTE |
Manufacturer Lantronix, Inc. | Frequency 850MHz, 900MHz, 2.4GHz |
Series | Applications General Purpose |
Packaging Bulk | Interface Ethernet, LAN, RS-232, RS-485, WAN, Wifi |
Part Status Active | Data Rate (Max) 300kbps |
Function Router |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 883,44740 zł | 44 172,37 zł |
| Unit Price without VAT: | 883,44740 zł |
|---|---|
| Unit Price with VAT: | 1 086,64030 zł |


