


4912PA51H01800 | |
|---|---|
DigiKey Part Number | 903-1119-ND |
Manufacturer | |
Manufacturer Product Number | 4912PA51H01800 |
Description | RFI FOF GASKET PU ADH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RFI Fabric Over Foam Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) Adhesive |
Datasheet | Datasheet |
Category | Width 0.150" (3.80mm) |
Manufacturer Laird Technologies EMI | Length 18.000" (457.20mm) |
Series | Height 0.091" (2.30mm) |
Packaging Bulk | Material Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) |
Part Status Active | Attachment Method Adhesive |
Type Fabric Over Foam | Shelf Life 12 Months |
Shape D-Shape | Storage/Refrigeration Temperature 73°F (23°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,40000 zł | 20,40 zł |
| 10 | 15,59800 zł | 155,98 zł |
| 25 | 14,39480 zł | 359,87 zł |
| 100 | 13,07300 zł | 1 307,30 zł |
| 250 | 12,44256 zł | 3 110,64 zł |
| 500 | 12,06258 zł | 6 031,29 zł |
| 1 000 | 11,74985 zł | 11 749,85 zł |
| 2 500 | 11,41972 zł | 28 549,30 zł |
| Unit Price without VAT: | 20,40000 zł |
|---|---|
| Unit Price with VAT: | 25,09200 zł |


