
TYA2520123R3M-10 | |
|---|---|
DigiKey Part Number | 240-TYA2520123R3M-10TR-ND - Tape & Reel (TR) 240-TYA2520123R3M-10CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TYA2520123R3M-10 |
Description | FIXED IND 3.3UH 1.5A 215 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 1.5 A 215mOhm Max 1007 (2518 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 215mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1007 (2518 Metric) |
Inductance | Supplier Device Package 1007 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.053" (1.35mm) |
Current - Saturation (Isat) 1.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 zł | 1,01 zł |
| 10 | 0,84000 zł | 8,40 zł |
| 100 | 0,69050 zł | 69,05 zł |
| 1 000 | 0,56774 zł | 567,74 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,44912 zł | 4 491,20 zł |
| Unit Price without VAT: | 1,01000 zł |
|---|---|
| Unit Price with VAT: | 1,24230 zł |

