
MGV0603R10N-10 | |
|---|---|
DigiKey Part Number | 240-3173-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGV0603R10N-10 |
Description | FIXED IND 100NH 32.5A 1.7 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Molded Inductor 32.5 A 1.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 60A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.7mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.287" L x 0.264" W (7.30mm x 6.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,96140 zł | 1 961,40 zł |
| Unit Price without VAT: | 1,96140 zł |
|---|---|
| Unit Price with VAT: | 2,41252 zł |

