Direct
Similar

MGV0603R10M-10 | |
|---|---|
DigiKey Part Number | 240-2814-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGV0603R10M-10 |
Description | FIXED IND 100NH 32.5A 1.7 MOHM |
Customer Reference | |
Detailed Description | 100 nH Shielded Molded Inductor 32.5 A 1.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 60A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.7mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.264" W (7.30mm x 6.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.130" (3.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRP7028A-R10M | Bourns Inc. | 4 345 | 118-SRP7028A-R10MCT-ND | 3,91000 zł | Direct |
| PG0426.101NLT | Pulse Electronics | 3 685 | 553-3857-1-ND | 9,05000 zł | Similar |



