
DA1206B601R-10 | |
|---|---|
DigiKey Part Number | 240-2482-2-ND - Tape & Reel (TR) 240-2482-1-ND - Cut Tape (CT) 240-2482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA1206B601R-10 |
Description | FERRITE BEAD 600 OHM 1206 4LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms 4 Power, Signal Line Ferrite Bead 1206 (3216 Metric), Array, 8 PC Pad 200mA 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DA1206B601R-10 Models |
Category | Current Rating (Max) 200mA |
Manufacturer Laird-Signal Integrity Products | DC Resistance (DCR) (Max) 350mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric), Array, 8 PC Pad |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 4 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,80000 zł | 8,80 zł |
| 10 | 6,08600 zł | 60,86 zł |
| 25 | 5,19360 zł | 129,84 zł |
| 50 | 4,57760 zł | 228,88 zł |
| 100 | 4,00520 zł | 400,52 zł |
| 250 | 3,68316 zł | 920,79 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,00909 zł | 9 027,27 zł |
| Unit Price without VAT: | 8,80000 zł |
|---|---|
| Unit Price with VAT: | 10,82400 zł |




