1 µH Unshielded Multilayer Inductor 1 A 250mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPI0603J1R0R-10

DigiKey Part Number
240-CPI0603J1R0R-10TR-ND - Tape & Reel (TR)
240-CPI0603J1R0R-10CT-ND - Cut Tape (CT)
240-CPI0603J1R0R-10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPI0603J1R0R-10
Description
FIXED IND 1UH 1A 250 MOHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Multilayer Inductor 1 A 250mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
250mOhm Max
Mfr
Frequency - Self Resonant
60MHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Multilayer
Mounting Type
Surface Mount
Inductance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Supplier Device Package
0603
Current Rating (Amps)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Shielding
Unshielded
Height - Seated (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 023
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,47105 zł1 884,20 zł
8 0000,44420 zł3 553,60 zł
12 0000,42922 zł5 150,64 zł
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,97000 zł0,97 zł
100,78300 zł7,83 zł
1000,64420 zł64,42 zł
1 0000,52982 zł529,82 zł
Digi-Reel®
QuantityUnit PriceExt Price
10,97000 zł0,97 zł
100,75000 zł7,50 zł
250,67920 zł16,98 zł
500,62920 zł31,46 zł
1000,58310 zł58,31 zł
2500,52728 zł131,82 zł
5000,48850 zł244,25 zł
1 0000,45248 zł452,48 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Unit Price without VAT:0,97000 zł
Unit Price with VAT:1,19310 zł