
CM4732V201R-10 | |
|---|---|
DigiKey Part Number | 240-CM4732V201R-10TR-ND - Tape & Reel (TR) 240-CM4732V201R-10CT-ND - Cut Tape (CT) 240-CM4732V201R-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM4732V201R-10 |
Description | CMC 8A 6LN 200 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Line Common Mode Choke Surface Mount 200 Ohms @ 100 MHz 8A DCR 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CM4732V201R-10 Models |
Category | Current Rating (Max) 8A |
Manufacturer Laird-Signal Integrity Products | DC Resistance (DCR) (Max) 10mOhm |
Series | Voltage Rating - DC 30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Size / Dimension 0.470" L x 0.320" W (11.94mm x 8.00mm) |
Number of Lines 6 | Height (Max) 0.372" (9.45mm) |
Impedance @ Frequency 200 Ohms @ 100 MHz | Package / Case Vertical, 12 Flat Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,74000 zł | 11,74 zł |
| 10 | 9,65600 zł | 96,56 zł |
| 25 | 8,93120 zł | 223,28 zł |
| 50 | 8,42040 zł | 421,02 zł |
| 100 | 7,93960 zł | 793,96 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 7,05995 zł | 2 823,98 zł |
| 800 | 6,65820 zł | 5 326,56 zł |
| 1 200 | 6,43418 zł | 7 721,02 zł |
| 2 000 | 6,16293 zł | 12 325,86 zł |
| 2 800 | 6,07788 zł | 17 018,06 zł |
| Unit Price without VAT: | 11,74000 zł |
|---|---|
| Unit Price with VAT: | 14,44020 zł |

