
LNA-20-08001800-40-25P | |
|---|---|
DigiKey Part Number | 1949-1139-ND |
Manufacturer | |
Manufacturer Product Number | LNA-20-08001800-40-25P |
Description | IC RF AMP VSAT 8GHZ-18GHZ MODULE |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 8GHz ~ 18GHz Module |
Datasheet | Datasheet |
Category | RF Type VSAT |
Manufacturer Amphenol Narda-MITEQ | Voltage - Supply 15V |
Series | Current - Supply 550mA |
Packaging Box | Test Frequency 8GHz ~ 18GHz |
Part Status Active | Mounting Type Connector Mount |
Frequency 8GHz ~ 18GHz | Package / Case Module, SMA Connectors |
P1dB 25dBm | Supplier Device Package Module |
Gain 20dB | Base Product Number |
Noise Figure 4dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 985,38000 zł | 15 985,38 zł |
| Unit Price without VAT: | 15 985,38000 zł |
|---|---|
| Unit Price with VAT: | 19 662,01740 zł |

