Parametric Equivalent

TRD815SZRA1BLK-10 | |
|---|---|
DigiKey Part Number | 5073-TRD815SZRA1BLK-10-ND |
Manufacturer | |
Manufacturer Product Number | TRD815SZRA1BLK-10 |
Description | C5E LSZ FTP STR-DWN BLK 10F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Down 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 10.00' (3.05m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Angled Down | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD855SRA1DBL-3M | L-com | 0 | 5073-TRD855SRA1DBL-3M-ND | 116,63000 zł | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,39000 zł | 45,39 zł |
| Unit Price without VAT: | 45,39000 zł |
|---|---|
| Unit Price with VAT: | 55,82970 zł |


