Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815SRA9BL-15 | |
|---|---|
DigiKey Part Number | 5073-TRD815SRA9BL-15-ND |
Manufacturer | |
Manufacturer Product Number | TRD815SRA9BL-15 |
Description | C5E PVC FTP LFT-LFT BLU 15F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 15.00' (4.57m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815SRA14BL-15 | L-com | 0 | 5073-TRD815SRA14BL-15-ND | 132,18000 zł | Parametric Equivalent |
| TRD815SRA1BL-15 | L-com | 0 | 5073-TRD815SRA1BL-15-ND | 187,62000 zł | Parametric Equivalent |
| TRD815SRA2BL-15 | L-com | 0 | 5073-TRD815SRA2BL-15-ND | 40,83000 zł | Parametric Equivalent |
| TRD815SRA4BL-15 | L-com | 0 | 5073-TRD815SRA4BL-15-ND | 54,33000 zł | Parametric Equivalent |
| TRD815SRA5BL-15 | L-com | 0 | 5073-TRD815SRA5BL-15-ND | 47,15000 zł | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,33000 zł | 54,33 zł |
| Unit Price without VAT: | 54,33000 zł |
|---|---|
| Unit Price with VAT: | 66,82590 zł |








