Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815SRA11BLK-25 | |
|---|---|
DigiKey Part Number | 5073-TRD815SRA11BLK-25-ND |
Manufacturer | |
Manufacturer Product Number | TRD815SRA11BLK-25 |
Description | C5E PVC FTP LFT-DWN BLK 25F |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 25.00' (7.62m) |
Packaging Bag | Shielding Shielded |
Part Status Obsolete | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815SRA10BLK-25 | L-com | 0 | 5073-TRD815SRA10BLK-25-ND | 56,09000 zł | Parametric Equivalent |
| TRD815SRA14BLK-25 | L-com | 0 | 5073-TRD815SRA14BLK-25-ND | 56,09000 zł | Parametric Equivalent |
| TRD815SRA4BLK-25 | L-com | 0 | 5073-TRD815SRA4BLK-25-ND | 64,89000 zł | Parametric Equivalent |
| TRD815SRA5BLK-25 | L-com | 0 | 5073-TRD815SRA5BLK-25-ND | 153,33000 zł | Parametric Equivalent |
| TRD815SRA7BLK-25 | L-com | 0 | 5073-TRD815SRA7BLK-25-ND | 48,98000 zł | Parametric Equivalent |














