
TRD795RED-1M | |
|---|---|
DigiKey Part Number | 5073-TRD795RED-1M-ND |
Manufacturer | |
Manufacturer Product Number | TRD795RED-1M |
Description | CATEGORY 7 10GIG ETHERNET CABLE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,17000 zł | 105,17 zł |
| 2 | 100,14500 zł | 200,29 zł |
| 3 | 97,31000 zł | 291,93 zł |
| 5 | 93,83000 zł | 469,15 zł |
| 7 | 91,59429 zł | 641,16 zł |
| 10 | 89,27400 zł | 892,74 zł |
| 25 | 83,53840 zł | 2 088,46 zł |
| 50 | 79,40620 zł | 3 970,31 zł |
| 100 | 75,44100 zł | 7 544,10 zł |
| Unit Price without VAT: | 105,17000 zł |
|---|---|
| Unit Price with VAT: | 129,35910 zł |

