HD21P-MFP-BLK-2M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 1
Unit Price: 188,92000 zł
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: 282,91000 zł
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 292,92000 zł
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 9
Unit Price: 50,84000 zł
Datasheet
Cable Assembly 6.6' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD21P-MFP-BLK-2M

DigiKey Part Number
5073-HD21P-MFP-BLK-2M-ND
Manufacturer
Manufacturer Product Number
HD21P-MFP-BLK-2M
Description
HDMI 2.1 CABLE, M/F PANEL MOUNT,
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Assembly 6.6' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector Type
HDMI-A Female
2nd Connector Type
HDMI-A Male
Length
6.6' (2.00m)
1st Connector Mounting Type
Panel Mount
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
High Definition Multimedia Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bag
QuantityUnit PriceExt Price
1157,45000 zł157,45 zł
Manufacturers Standard Package
Unit Price without VAT:157,45000 zł
Unit Price with VAT:193,66350 zł