
TRD626ASP-GRN-7F | |
|---|---|
DigiKey Part Number | 5073-TRD626ASP-GRN-7F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626ASP-GRN-7F |
Description | CAT6A FUTP RJ45 CMP 26AWG GRN 7F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,75000 zł | 160,75 zł |
| 10 | 136,63700 zł | 1 366,37 zł |
| 25 | 128,08280 zł | 3 202,07 zł |
| 50 | 121,97360 zł | 6 098,68 zł |
| 100 | 116,15810 zł | 11 615,81 zł |
| 250 | 108,89528 zł | 27 223,82 zł |
| Unit Price without VAT: | 160,75000 zł |
|---|---|
| Unit Price with VAT: | 197,72250 zł |

