Parametric Equivalent

TRD626ADSZ-MPTL-3F | |
|---|---|
DigiKey Part Number | 5073-TRD626ADSZ-MPTL-3F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626ADSZ-MPTL-3F |
Description | CAT6A MPTL ADAPTER 26AWG S/FTP L |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,03000 zł | 135,03 zł |
| Unit Price without VAT: | 135,03000 zł |
|---|---|
| Unit Price with VAT: | 166,08690 zł |


