Modular Cable Plug to Cable 6p6c (RJ11, RJ12, RJ14, RJ25) 14.00' (4.27m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDC029-14

DigiKey Part Number
5073-TDC029-14-ND
Manufacturer
Manufacturer Product Number
TDC029-14
Description
FLAT CBL(6X6)14' W/TINNED ENDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Cable 6p6c (RJ11, RJ12, RJ14, RJ25) 14.00' (4.27m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Flat, Straight Cable
Connector Type
Plug to Cable
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Length
14.00' (4.27m)
Shielding
Unshielded
Color
Gray
Features
Molded Plugs
Style
Crossover
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 7
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bag
QuantityUnit PriceExt Price
1112,33000 zł112,33 zł
Manufacturers Standard Package
Unit Price without VAT:112,33000 zł
Unit Price with VAT:138,16590 zł