
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Light, Ambient | |
Output Type | Analog Current | |
Operating Temperature | 0°C ~ 60°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 746,70000 zł | 746,70 zł |
| Unit Price without VAT: | 746,70000 zł |
|---|---|
| Unit Price with VAT: | 918,44100 zł |

