
RA096F | |
|---|---|
DigiKey Part Number | 5073-RA096F-ND |
Manufacturer | |
Manufacturer Product Number | RA096F |
Description | ADAPTOR KIT DB9F/RJ12 JACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Female To Modular, Female Jack, 6p6c (RJ11, RJ12, RJ14, RJ25) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | D-Sub, 9 Pin Female | |
Convert To (Adapter End) | Modular, Female Jack, 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Features | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,48000 zł | 80,48 zł |
| Unit Price without VAT: | 80,48000 zł |
|---|---|
| Unit Price with VAT: | 98,99040 zł |

