
NBPC141206-10F | |
|---|---|
DigiKey Part Number | 5073-NBPC141206-10F-ND |
Manufacturer | |
Manufacturer Product Number | NBPC141206-10F |
Description | ENCL PC 14X12X06" W/FAN & 120VAC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Dark Gray Hinged Door 14.580" L x 12.580" W (370.33mm x 319.53mm) X 8.460" (214.88mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 14.580" L x 12.580" W (370.33mm x 319.53mm) | |
Height | 8.460" (214.88mm) | |
Area (L x W) | 183in² (1183cm²) | |
Design | Hinged Door | |
Material | ||
Color | Dark Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 023,23000 zł | 2 023,23 zł |
| Unit Price without VAT: | 2 023,23000 zł |
|---|---|
| Unit Price with VAT: | 2 488,57290 zł |

