MPMF12OM5BZ-5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 265,63000 zł
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 261,70000 zł
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 261,70000 zł
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 273,44000 zł
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 261,70000 zł
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 261,70000 zł
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 500,63000 zł
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 500,63000 zł
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 500,63000 zł
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 500,63000 zł
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 500,63000 zł
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 500,63000 zł
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 226,16000 zł
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 222,16000 zł
Datasheet
Cable Fiber Optic MPO To MPO 50/125 16.4' (5.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPMF12OM5BZ-5

DigiKey Part Number
5073-MPMF12OM5BZ-5-ND
Manufacturer
Manufacturer Product Number
MPMF12OM5BZ-5
Description
MPO W/ PINS TO MPO NO PINS, 12 F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To MPO 50/125 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
MPO
2nd Connector
MPO
Cable Diameter
-
Cable Type
-
Features
-
Fiber Type
50/125
Length - Overall
16.4' (5.0m)
Type
Multimode, OM5
Ratings
-
Bend Radius
-
Color - Cable
Green
Color - Connectors
-
Insertion Loss
-
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 10
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bag
QuantityUnit PriceExt Price
1273,44000 zł273,44 zł
Manufacturers Standard Package
Unit Price without VAT:273,44000 zł
Unit Price with VAT:336,33120 zł