
LCCN45929 | |
|---|---|
DigiKey Part Number | 5073-LCCN45929-ND |
Manufacturer | |
Manufacturer Product Number | LCCN45929 |
Description | MCX PLUG RIGHT ANGLE CONNECTOR C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-174, 188, 316, LMR-100 | |
Fastening Type | Snap-On | |
Frequency - Max | 3 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 60°C | |
Voltage Rating | 250 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,25000 zł | 132,25 zł |
| 10 | 107,51300 zł | 1 075,13 zł |
| 25 | 101,33160 zł | 2 533,29 zł |
| 100 | 94,54020 zł | 9 454,02 zł |
| 250 | 91,30368 zł | 22 825,92 zł |
| Unit Price without VAT: | 132,25000 zł |
|---|---|
| Unit Price with VAT: | 162,66750 zł |


