
HG2458-06DPU2 | |
|---|---|
DigiKey Part Number | 5073-HG2458-06DPU2-ND |
Manufacturer | |
Manufacturer Product Number | HG2458-06DPU2 |
Description | ANTOMNI 2.4/5.8GHZ 6DBI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/ac, Wi-Fi, WISP, WiMax Whip, Straight N Type Female (2) Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.1GHz ~ 5.8GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | 1.6, 1.9 | |
Return Loss | - | |
Gain | 6dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | N Type Female (2) | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 28.200" (716.28mm) | |
Applications | 802.11a/b/g/ac, Wi-Fi, WISP, WiMax | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 433,50000 zł | 1 433,50 zł |
| 10 | 1 243,06700 zł | 12 430,67 zł |
| 25 | 1 195,52880 zł | 29 888,22 zł |
| Unit Price without VAT: | 1 433,50000 zł |
|---|---|
| Unit Price with VAT: | 1 763,20500 zł |

