Unmanaged 1 Copper Ports 10/100 SFP/XFP Ports Singlemode
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EW-EX42011-2A-1-A

DigiKey Part Number
5073-EW-EX42011-2A-1-A-ND
Manufacturer
Manufacturer Product Number
EW-EX42011-2A-1-A
Description
IND CVTR 10/100TX-100FX SM SC
Customer Reference
Detailed Description
Unmanaged 1 Copper Ports 10/100 SFP/XFP Ports Singlemode
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Obsolete
Type
Unmanaged
Configuration
Fixed
Copper Ports
1
Copper Type
10/100
Fiber Ports
1
Fiber Type
Singlemode
SFP/XFP Ports
-
Features
-
Distance
20km
MTU
-
Voltage - Input
12V ~ 48V
Connector Type
RJ45, SC
Mounting Type
DIN Rail
Ingress Protection
-
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.