
LCCA30157-FT10 | |
|---|---|
DigiKey Part Number | 5073-LCCA30157-FT10-ND |
Manufacturer | |
Manufacturer Product Number | LCCA30157-FT10 |
Description | COAX CBL TNC TO TNC 10' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC LMR 195 120.0" (3.0m) 10.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 120.0" (3.0m) 10.0' | |
Cable Type | LMR 195 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 5.8 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,93000 zł | 330,93 zł |
| 10 | 281,31100 zł | 2 813,11 zł |
| 25 | 263,71120 zł | 6 592,78 zł |
| 50 | 251,13800 zł | 12 556,90 zł |
| 100 | 239,16680 zł | 23 916,68 zł |
| Unit Price without VAT: | 330,93000 zł |
|---|---|
| Unit Price with VAT: | 407,04390 zł |

