Parametric Equivalent

LCAT7396-1 | |
|---|---|
DigiKey Part Number | 5073-LCAT7396-1-ND |
Manufacturer | |
Manufacturer Product Number | LCAT7396-1 |
Description | 1 DB FIXED ATTENUATOR 75 OHM F M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB 0 Hz ~ 3 GHz 75 Ohms 2W F-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 1dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 2W | |
Impedance | 75 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | F-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,26000 zł | 281,26 zł |
| Unit Price without VAT: | 281,26000 zł |
|---|---|
| Unit Price with VAT: | 345,94980 zł |



