RF ANTENNA 802.11a/n/ac/ax, Wi-Fi, WiMax™, WISP, WLAN Whip, Straight N Type Male Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG5158-06UP-NM

DigiKey Part Number
5073-HG5158-06UP-NM-ND
Manufacturer
Manufacturer Product Number
HG5158-06UP-NM
Description
5.15 - 5.85 GHZ, 6 DBI OMNI UNLI
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11a/n/ac/ax, Wi-Fi, WiMax™, WISP, WLAN Whip, Straight N Type Male Magnetic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
SHF (f > 4GHz)
Frequency (Center/Band)
5.5GHz
Frequency Range
5.15GHz ~ 5.85GHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
6dBi
Power - Max
100 W
Features
Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m
Termination
N Type Male
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Magnetic
Height (Max)
11.300" (287.02mm)
Applications
802.11a/n/ac/ax, Wi-Fi, WiMax™, WISP, WLAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bag
QuantityUnit PriceExt Price
1109,12000 zł109,12 zł
1088,24800 zł882,48 zł
2583,03360 zł2 075,84 zł
10077,30170 zł7 730,17 zł
25074,56972 zł18 642,43 zł
Manufacturers Standard Package
Unit Price without VAT:109,12000 zł
Unit Price with VAT:134,21760 zł