Unmanaged Copper Ports SFP/XFP Ports Singlemode
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOACCVSESC030

DigiKey Part Number
5073-FOACCVSESC030-ND
Manufacturer
Manufacturer Product Number
FOACCVSESC030
Description
SERIAL RS485/422/232 FIBER CONVE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Unmanaged Copper Ports SFP/XFP Ports Singlemode
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Type
Unmanaged
Configuration
Fixed
Copper Type
-
Fiber Ports
1
Fiber Type
Singlemode
SFP/XFP Ports
-
Features
-
Distance
30km
MTU
-
Voltage - Input
12V, 24V, 48V
Connector Type
SC
Mounting Type
DIN Rail
Ingress Protection
IP30
Operating Temperature
-40°C ~ 75°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bag
QuantityUnit PriceExt Price
13 684,25000 zł3 684,25 zł
Manufacturers Standard Package
Unit Price without VAT:3 684,25000 zł
Unit Price with VAT:4 531,62750 zł