
FOA-805-BLK | |
|---|---|
DigiKey Part Number | 5073-FOA-805-BLK-ND |
Manufacturer | |
Manufacturer Product Number | FOA-805-BLK |
Description | LC CPLR DUPLEX SHUTTERED, ZR SLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Singlemode/Multimode | |
Mounting Type | Panel Mount, Flange, Snap-In | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Ferrule Material | Zirconia | |
Features | - | |
Color | Black | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,29000 zł | 107,29 zł |
| 10 | 91,17800 zł | 911,78 zł |
| 25 | 85,46840 zł | 2 136,71 zł |
| 50 | 81,38980 zł | 4 069,49 zł |
| 100 | 77,50780 zł | 7 750,78 zł |
| 250 | 72,66084 zł | 18 165,21 zł |
| 500 | 69,19794 zł | 34 598,97 zł |
| Unit Price without VAT: | 107,29000 zł |
|---|---|
| Unit Price with VAT: | 131,96670 zł |

