
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | Mini DisplayPort Male | |
Length | 1.64' (500.00mm) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Multi Media |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,33000 zł | 112,33 zł |
| 10 | 95,47700 zł | 954,77 zł |
| 25 | 89,50000 zł | 2 237,50 zł |
| 50 | 85,23080 zł | 4 261,54 zł |
| 100 | 81,16590 zł | 8 116,59 zł |
| 250 | 76,08964 zł | 19 022,41 zł |
| 500 | 73,18458 zł | 36 592,29 zł |
| Unit Price without VAT: | 112,33000 zł |
|---|---|
| Unit Price with VAT: | 138,16590 zł |

