Centronics 26 pos Male to Male Assembly 9.84' (3.00m) Round, Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLCA05-3M

DigiKey Part Number
5073-CLCA05-3M-ND
Manufacturer
Manufacturer Product Number
CLCA05-3M
Description
CBL ASSY CENTRON 26POS M-M 3M
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Centronics 26 pos Male to Male Assembly 9.84' (3.00m) Round, Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Configuration
Centronics 26 pos Male to Male
Length
9.84' (3.00m)
Cable Type
Round, Black
Shielding
Shielded
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 21
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1859,73000 zł859,73 zł
Manufacturers Standard Package
Unit Price without VAT:859,73000 zł
Unit Price with VAT:1 057,46790 zł