
CLCA02-5M | |
|---|---|
DigiKey Part Number | 5073-CLCA02-5M-ND |
Manufacturer | |
Manufacturer Product Number | CLCA02-5M |
Description | CBL ASSY CENTRON 26POS M-M 5M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Centronics 26 pos Male to Male Assembly 16.40' (5.00m) Round, Ivory |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | Centronics 26 pos Male to Male | |
Length | 16.40' (5.00m) | |
Cable Type | Round, Ivory | |
Shielding | Unshielded | |
Style | Bidirectional |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 859,73000 zł | 859,73 zł |
| Unit Price without VAT: | 859,73000 zł |
|---|---|
| Unit Price with VAT: | 1 057,46790 zł |



