Cable Assembly Coaxial SMC to SMC RG-188A 30.00" (762.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCSC188A-2.5

DigiKey Part Number
5073-CCSC188A-2.5-ND
Manufacturer
Manufacturer Product Number
CCSC188A-2.5
Description
COAX CBL SMC TO SMC 30"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMC to SMC RG-188A 30.00" (762.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Style
SMC to SMC
1st Connector
SMC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
30.00" (762.00mm)
Cable Type
RG-188A
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
White
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bag
QuantityUnit PriceExt Price
1230,12000 zł230,12 zł
Manufacturers Standard Package
Unit Price without VAT:230,12000 zł
Unit Price with VAT:283,04760 zł