Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA90UA-90RB-1M | |
|---|---|
DigiKey Part Number | 5073-CA90UA-90RB-1M-ND |
Manufacturer | |
Manufacturer Product Number | CA90UA-90RB-1M |
Description | CA USB 90UP A/90RT B DX 1M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male, Right Angle 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Wire Gauge 26 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Gray |
Length 3.28' (1.00m) | Features Data Transfer and Charge |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA45RA-45RB-1M | L-com | 0 | 5073-CA45RA-45RB-1M-ND | 25,17000 zł | Parametric Equivalent |
| CA45RA-B-1M | L-com | 0 | 5073-CA45RA-B-1M-ND | 39,46000 zł | Parametric Equivalent |
| CA90DA-90LB-1M | L-com | 0 | 5073-CA90DA-90LB-1M-ND | 139,54000 zł | Parametric Equivalent |
| CA90DA-90RB-1M | L-com | 0 | 5073-CA90DA-90RB-1M-ND | 93,22000 zł | Parametric Equivalent |
| CA90DA-90UB-1M | L-com | 0 | 5073-CA90DA-90UB-1M-ND | 127,29000 zł | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,10000 zł | 31,10 zł |
| Unit Price without VAT: | 31,10000 zł |
|---|---|
| Unit Price with VAT: | 38,25300 zł |














