Parametric Equivalent
Parametric Equivalent

CA3A-90RA-3M | |
|---|---|
DigiKey Part Number | 5073-CA3A-90RA-3M-ND |
Manufacturer | |
Manufacturer Product Number | CA3A-90RA-3M |
Description | CA USB 3.0 STR A/90RA 3M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male, Right Angle 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Blue | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,66000 zł | 300,66 zł |
| Unit Price without VAT: | 300,66000 zł |
|---|---|
| Unit Price with VAT: | 369,81180 zł |



