Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 18-Bit (RGB) 7" (177.80mm) 800 x 480 (WVGA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCG070WVLPAAFA-AA50

DigiKey Part Number
TCG070WVLPAAFA-AA50-ND
Manufacturer
Manufacturer Product Number
TCG070WVLPAAFA-AA50
Description
GRAPHIC DISPLAY TFT RGB 7"
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 18-Bit (RGB) 7" (177.80mm) 800 x 480 (WVGA)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Viewing Area
152.40mm W x 91.44mm H
Manufacturer
Kyocera International, Inc.
Backlight
LED
Packaging
Bulk
Dot Pixels
800 x 480 (WVGA)
Part Status
Active
Interface
Parallel, 18-Bit (RGB)
Display Type
TFT - Color
Graphics Color
Red, Green, Blue (RGB)
Display Mode
Transmissive
Dot Pitch
0.06mm W x 0.19mm H
Diagonal Screen Size
7" (177.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
60782,52633 zł46 951,58 zł
Unit Price without VAT:782,52633 zł
Unit Price with VAT:962,50739 zł